-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 400A, TO-218, TO-218, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1900MEL by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8372
|
Newark | Transient Surge Protection Thyristor, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:3Pins, Tvs Th... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $5.9300 | Buy Now |
DISTI #
F6774-ND
|
DigiKey | THYRISTOR 155V 5KA TO-218-3 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
85 In Stock |
|
$5.2500 / $11.1700 | Buy Now |
DISTI #
576-P1900MEL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Bi 140V 5000A RoHS: Compliant | 87 |
|
$5.2500 / $8.8400 | Buy Now |
DISTI #
V79:2366_17794253
|
Arrow Electronics | Thyristor Surge Protection Devices 155V 400A 3-Pin(3+Tab) TO-218 Tube Min Qty: 1 Package Multiple: 1 Date Code: 1923 | Americas - 540 |
|
$5.4920 | Buy Now |
|
Future Electronics | Pxxx0ME 5kA SIDACtor Series TO-218 155V Thyristor Triac RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Container: Tube |
0 Tube |
|
$5.0200 / $5.0700 | Buy Now |
DISTI #
53925647
|
Verical | Thyristor Surge Protection Devices 155V 400A 3-Pin(3+Tab) TO-218 Tube Min Qty: 2 Package Multiple: 1 Date Code: 1923 | Americas - 540 |
|
$5.4920 | Buy Now |
DISTI #
71306265
|
Verical | Thyristor Surge Protection Devices 155V 400A 3-Pin(3+Tab) TO-218 Tube Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 250 |
|
$10.9466 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR, 400A , TO-218 | 268 |
|
$12.2733 / $17.2593 | Buy Now |
DISTI #
P1900MEL
|
TTI | Thyristor Surge Protection Devices - TSPD Bi 140V 5000A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 28680 In Stock |
|
$5.1200 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1900MEL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1900MEL
Littelfuse Inc
Silicon Surge Protector, 400A, TO-218, TO-218, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 220 V | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
The recommended PCB footprint for the P1900MEL is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
The maximum operating temperature range for the P1900MEL is -40°C to 125°C, with a maximum storage temperature range of -40°C to 150°C.
Yes, the P1900MEL is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high surge current rating and low leakage current.
To prevent ESD damage, handle the P1900MEL with an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the component pins or handling the component in a way that can generate static electricity.