There are no models available for this part yet.
Overview of P18LF6QNK-5071 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for P18LF6QNK-5071 by Shindengen Electronic Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P18LF6QNK-5071
|
TME | Transistor: N-MOSFET, unipolar, 60V, 18A, Idm: 54A, 50W Min Qty: 1 | 0 |
|
$0.3310 / $0.7940 | RFQ |