Part Details for P1819A-08TR by Alliance Semiconductor Corporation
Results Overview of P1819A-08TR by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1819A-08TR Information
P1819A-08TR by Alliance Semiconductor Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for P1819A-08TR
P1819A-08TR CAD Models
P1819A-08TR Part Data Attributes
|
P1819A-08TR
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P1819A-08TR
Alliance Semiconductor Corporation
Clock Generator, 40MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for P1819A-08TR
This table gives cross-reference parts and alternative options found for P1819A-08TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1819A-08TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1819A-08TR | Pulsecore Semiconductor | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, 4.40 MM, TSSOP-8 | P1819A-08TR vs P1819A-08TR |
P1819AG-08TR | Alliance Semiconductor Corporation | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 | P1819A-08TR vs P1819AG-08TR |
P1819AG-08TR | Pulsecore Semiconductor | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, GREEN, TSSOP-8 | P1819A-08TR vs P1819AG-08TR |