Part Details for P1812R-183K by API Delevan
Results Overview of P1812R-183K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1812R-183K Information
P1812R-183K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for P1812R-183K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7872TR-ND
|
DigiKey | FIXED IND 18UH 400MA 875MOHM SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7276 | Buy Now |
DISTI #
807-P1812R-183K
|
Mouser Electronics | Power Inductors - SMD 18uH 10% RoHS: Compliant | 900 |
|
$1.7200 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.6800 | Buy Now |
DISTI #
P1812R-183K
|
TTI | Power Inductors - SMD 18uH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.9100 | Buy Now |