Part Details for P1812-222J by API Delevan
Overview of P1812-222J by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-222JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812FS-222JLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-222JLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for P1812-222J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1812-222J-ND
|
DigiKey | FIXED IND 2.2UH 850MA 268MOHM SM Min Qty: 650 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3529 | Buy Now |
DISTI #
807-P1812-222J
|
Mouser Electronics | Power Inductors - SMD 2.2uH 5% .268ohm Molded SMT Inductor RoHS: Not Compliant | 0 |
|
$2.2200 / $2.3100 | Order Now |
Part Details for P1812-222J
P1812-222J CAD Models
P1812-222J Part Data Attributes
|
P1812-222J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P1812-222J
API Delevan
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.268 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |
Alternate Parts for P1812-222J
This table gives cross-reference parts and alternative options found for P1812-222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1812-222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1812R-222J | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, ROHS COMPLIANT | API Delevan | P1812-222J vs P1812R-222J |