Part Details for P1806UALTP by Littelfuse Inc
Overview of P1806UALTP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for P1806UALTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6185
|
Newark | Sidactor Sym 6Chp 150V 50A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P1806UALTP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $3.5000 | Buy Now |
DISTI #
P1806UALTP-ND
|
DigiKey | THYRISTOR 150V 150A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4144 | Buy Now |
DISTI #
576-P1806UALTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 6Chp 150V 50A RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 150V 6SMD GW | 0 |
|
$6.2779 / $6.9057 | RFQ |
Part Details for P1806UALTP
P1806UALTP CAD Models
P1806UALTP Part Data Attributes
|
P1806UALTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1806UALTP
Littelfuse Inc
Surge Protection Circuit, PDSO6, MS-013, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 9.195 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 3.505 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |