Part Details for P1800SCMCLRP by Littelfuse Inc
Overview of P1800SCMCLRP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1800SCMCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1078
|
Newark | Sidactor, 170V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:220V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P1800SCMCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8100 | Buy Now |
DISTI #
P1800SCMCLRPCT-ND
|
DigiKey | THYRISTOR 170V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8551 In Stock |
|
$0.5696 / $1.7300 | Buy Now |
DISTI #
576-P1800SCMCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 170V RoHS: Compliant | 2526 |
|
$0.5690 / $1.0200 | Buy Now |
DISTI #
V72:2272_06452059
|
Arrow Electronics | Thyristor Surge Protection Devices 170V 35A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1917 Container: Cut Strips | Americas - 2035 |
|
$0.4864 / $0.5405 | Buy Now |
|
Future Electronics | SIDACtor® Series 170 V 400 A Ipp Off-State TVS Thyristor - DO-214AA, SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
|
Future Electronics | SIDACtor® Series 170 V 400 A Ipp Off-State TVS Thyristor - DO-214AA, SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4800 / $0.5050 | Buy Now |
DISTI #
32906128
|
Verical | Thyristor Surge Protection Devices 170V 35A 2-Pin SMB T/R Min Qty: 13 Package Multiple: 1 Date Code: 1917 | Americas - 2035 |
|
$0.4864 / $0.5177 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6021 |
|
$0.9850 / $2.4024 | Buy Now |
|
Bristol Electronics | 586 |
|
RFQ | ||
|
Quest Components | SIDAC MC BI 170V 400A DO-214AA | 4000 |
|
$1.1261 / $3.2175 | Buy Now |
Part Details for P1800SCMCLRP
P1800SCMCLRP CAD Models
P1800SCMCLRP Part Data Attributes
|
P1800SCMCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800SCMCLRP
Littelfuse Inc
Silicon Surge Protector, 220V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 220 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1800SCMCLRP
This table gives cross-reference parts and alternative options found for P1800SCMCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1800SCMCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1800SCMCL | Silicon Surge Protector, 220V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1800SCMCLRP vs P1800SCMCL |