Part Details for P1800SCLRP by Littelfuse Inc
Overview of P1800SCLRP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1800SCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1076
|
Newark | Sidactor, 170V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:220V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P1800SCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8040 | Buy Now |
DISTI #
29X4277
|
Newark | Sidactor, 170V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:220V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P1800SCLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.6520 | Buy Now |
DISTI #
P1800SCLRPCT-ND
|
DigiKey | THYRISTOR 170V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5721 In Stock |
|
$0.5185 / $1.6100 | Buy Now |
DISTI #
576-P1800SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 170V RoHS: Compliant | 2484 |
|
$0.5930 / $1.2300 | Buy Now |
DISTI #
V72:2272_06452058
|
Arrow Electronics | Thyristor Surge Protection Devices 170V 35A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2232 Container: Cut Strips | Americas - 59 |
|
$0.4516 / $0.7193 | Buy Now |
|
Future Electronics | P1800S Series 170 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | P1800S Series 170 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.4250 / $0.4550 | Buy Now |
|
Future Electronics | P1800S Series 170 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Future Electronics | P1800S Series 170 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4400 / $0.4600 | Buy Now |
DISTI #
69094199
|
Verical | Thyristor Surge Protection Devices 170V 35A 2-Pin DO-214AA T/R Min Qty: 14 Package Multiple: 1 Date Code: 2232 | Americas - 59 |
|
$0.4516 / $0.6545 | Buy Now |
Part Details for P1800SCLRP
P1800SCLRP CAD Models
P1800SCLRP Part Data Attributes
|
P1800SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1800SCLRP
Littelfuse Inc
Silicon Surge Protector, 220V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1800SCLRP
This table gives cross-reference parts and alternative options found for P1800SCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1800SCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1800SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P1800SCLRP vs P1800SCRP |
PP1800SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | P1800SCLRP vs PP1800SC-LF |
P1800SCL | Silicon Surge Protector, 220V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P1800SCLRP vs P1800SCL |
P1800SC | Silicon Surge Protector, | BrightKing Inc | P1800SCLRP vs P1800SC |
SMP100-140H225 | 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, SMB, DO-214AA, 2 PIN | STMicroelectronics | P1800SCLRP vs SMP100-140H225 |
PP1800SC | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | P1800SCLRP vs PP1800SC |