Part Details for P18-8RHT6-M by Panduit Corp
Overview of P18-8RHT6-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for P18-8RHT6-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18-8RHT6-M
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel Bulk - Bulk (Alt: P18-8RHT6-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$205.4900 | Buy Now |
DISTI #
71406195
|
RS | High Temperature Ring Terminal, 22 ? 18 AWG #8 stud size, non-insulated | Panduit P18-8RHT6-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.3430 | RFQ |
DISTI #
PANP18-8RHT6-M
|
Heilind Electronics | Ring Terminal, high non-ins temperature, | Americas - 0 in Stock |
|
$0.2270 / $0.2459 | Buy Now |
|
Onlinecomponents.com | High Temperature Ring Terminal, 22 – 18 AWG #8 stud size, non-insulated, bulk package. RoHS: Compliant |
1000 In Stock |
|
$0.2050 / $0.2400 | Buy Now |
DISTI #
62534621
|
Verical | Ring Tongue Terminal 16-22AWG Copper 18.03mm Nickel Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 1000 |
|
$0.2665 / $0.3120 | Buy Now |
|
Quest Components | RING TERMINAL | 48 |
|
$0.5055 / $0.8425 | Buy Now |
DISTI #
000000000000625245
|
Sager | Terminals Ring Term high temperature non-ins Min Qty: 1000 | 0 |
|
$0.1799 / $0.2270 | Buy Now |
|
Master Electronics | High Temperature Ring Terminal, 22 – 18 AWG #8 stud size, non-insulated, bulk package. RoHS: Compliant |
1000 In Stock |
|
$0.2050 / $0.2400 | Buy Now |
Part Details for P18-8RHT6-M
P18-8RHT6-M CAD Models
P18-8RHT6-M Part Data Attributes
|
P18-8RHT6-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P18-8RHT6-M
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |