Part Details for P18-610R-M by Panduit Corp
Overview of P18-610R-M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C286-10/R | Rochester Electronics LLC | Replacement for Intel part number MG80C286-10. Buy from authorized manufacturer Rochester Electronics. | |
MQ80C286-10/R | Rochester Electronics LLC | Microprocessor, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | |
MG80C186-10/R | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit, |
Price & Stock for P18-610R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-P18-610R-M
|
Mouser Electronics | Terminals Ring Term Multi-Stud #6 #8 #10 n RoHS: Compliant | 0 |
|
$0.1610 / $0.2200 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 20.3mm 7.9mm Tin Bulk RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for P18-610R-M
P18-610R-M CAD Models
P18-610R-M Part Data Attributes
|
P18-610R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P18-610R-M
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |