Part Details for P18-10RHT6-C by Panduit Corp
Overview of P18-10RHT6-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for P18-10RHT6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15148-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$0.6626 | Buy Now |
DISTI #
P18-10RHT6-C
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel - Bulk (Alt: P18-10RHT6-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
PANP18-10RHT6-C
|
Heilind Electronics | Ring Terminal, high non-ins temperature, | Americas - 0 in Stock |
|
$0.5395 / $0.6906 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel RoHS: Compliant |
3 In Stock |
|
$0.6040 / $0.8940 | Buy Now |
DISTI #
P18-10RHT6-C
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel - Bulk (Alt: P18-10RHT6-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
000000000000047275
|
Sager | Terminals NON-INSL.RING 22-18 #10 Min Qty: 100 | 0 |
|
$0.4263 / $0.5569 | Buy Now |
DISTI #
2803065
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 32 |
|
$0.4314 / $0.7904 | Buy Now |
DISTI #
2803065
|
Farnell | TERMINAL, RING TONGUE, #10, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Each | 32 |
|
$0.4911 | Buy Now |
DISTI #
3276869
|
Farnell | TERMINAL, RING TONGUE, #10, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$47.2644 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG 18.03mm 7.87mm Nickel RoHS: Compliant |
3 In Stock |
|
$0.6040 / $0.8940 | Buy Now |
Part Details for P18-10RHT6-C
P18-10RHT6-C CAD Models
P18-10RHT6-C Part Data Attributes:
|
P18-10RHT6-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P18-10RHT6-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |