Part Details for P170NP1-QC15BR50K by TT electronics / BI Technologies
Overview of P170NP1-QC15BR50K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P170NP1-QC15BR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6958
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P170NP1-QC15BR50K Min Qty: 6050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
987-1737-ND
|
DigiKey | POT 50K OHM 1/10W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
498 In Stock |
|
$0.9999 / $2.2000 | Buy Now |
|
Future Electronics | P170 Series 50 kOhm ±20 % Panel Mount Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 6050 Package Multiple: 1210 | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.0100 | Buy Now |
DISTI #
000000000003350264
|
Sager | Potentiometers 50K ohm 20% Min Qty: 1210 | 0 |
|
$0.9900 | Buy Now |