Part Details for P1701SA by Littelfuse Inc
Overview of P1701SA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for P1701SA
P1701SA CAD Models
P1701SA Part Data Attributes
|
P1701SA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1701SA
Littelfuse Inc
Surge Protection Circuit, PDSO2, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SOC, | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Length | 4.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.18 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.75 mm |
Alternate Parts for P1701SA
This table gives cross-reference parts and alternative options found for P1701SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1701SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1701SAL | Surge Protection Circuit, PDSO2, ROHS COMPLIANT, DO-214AA, 2 PIN | Littelfuse Inc | P1701SA vs P1701SAL |