Part Details for P16WM102MAB15F4 by Vishay Intertechnologies
Overview of P16WM102MAB15F4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16WM102MAB15F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16WM102MAB15F4
|
TME | Potentiometer: shaft, single turn, 1kΩ, ±20%, 1W, linear, soldered Min Qty: 20 | 0 |
|
$18.3000 | RFQ |