Part Details for P16OAT11KYELYEL by E-Switch Inc
Overview of P16OAT11KYELYEL by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P16OAT11KYELYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8636
|
Newark | Ea Rohs Compliant: Yes |E-Switch P16OAT11KYELYEL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $29.0800 | Buy Now |
DISTI #
EG5915-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
178 In Stock |
|
$20.1417 / $25.4700 | Buy Now |
DISTI #
612-P16OAT11KYELYEL
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant | 0 |
|
$20.1400 | Order Now |
DISTI #
72100856
|
RS | Pushbutton Switch, P16 Series, SPDT, ON-(ON),Yllw Cap, Yllw LED,8A,125VAC,24VDC, QC | E-Switch P16OAT11KYELYEL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2900 / $20.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 20 Lead time: 12 Weeks | 0 |
|
$16.0900 | Buy Now |
DISTI #
P16OAT11KYELYEL
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 5A/250VAC, 6A/24VDC Min Qty: 160 | 0 |
|
$29.1100 | RFQ |
Part Details for P16OAT11KYELYEL
P16OAT11KYELYEL CAD Models
P16OAT11KYELYEL Part Data Attributes
|
P16OAT11KYELYEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16OAT11KYELYEL
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.401 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.043 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |