Part Details for P16OAT11KGRNGRN by E-Switch Inc
Overview of P16OAT11KGRNGRN by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P16OAT11KGRNGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8632
|
Newark | Pb Switch, Spdt, 8A, 125Vac/24Vdc, Panel, Product Range:P16 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Green, Ip Rating:- Rohs Compliant: Yes |E-Switch P16OAT11KGRNGRN Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $29.0800 | Buy Now |
DISTI #
EG5913-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$20.1417 / $25.4700 | Buy Now |
DISTI #
612-P16OAT11KGRNGRN
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant | 0 |
|
$20.1400 | Order Now |
DISTI #
74828754
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16OAT11KGRNGRN RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 20 | 0 |
|
$16.0900 | Buy Now |
DISTI #
P16OAT11KGRNGRN
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 6A/24VDC, 5A/250VAC Min Qty: 160 | 0 |
|
$23.6000 | RFQ |
Part Details for P16OAT11KGRNGRN
P16OAT11KGRNGRN CAD Models
P16OAT11KGRNGRN Part Data Attributes:
|
P16OAT11KGRNGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16OAT11KGRNGRN
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 6A, 24VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.043 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |