-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8608
|
Newark | Switch, Pushbutton, Illuminated, Spdt, 8A, 125Vac, Product Range:P16 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |E-Switch P16OAR110RED Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $10.5400 | Buy Now |
DISTI #
EG5911-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$9.6100 / $15.7600 | Buy Now |
DISTI #
74828727
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16OAR110RED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 | 0 |
|
$9.6100 | Buy Now |
DISTI #
P16OAR110RED
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 5A/250VAC, 6A/24VDC Min Qty: 100 | 0 |
|
$17.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P16OAR110RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16OAR110RED
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |