Part Details for P16NP102MAB15CV1F by Vishay Intertechnologies
Results Overview of P16NP102MAB15CV1F by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P16NP102MAB15CV1F Information
P16NP102MAB15CV1F by Vishay Intertechnologies is a Potentiometer.
Potentiometers are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P16NP102MAB15CV1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM2310
|
Newark | Rotary Pot, 1K, 20%, 1W, Cermet Rohs Compliant: Yes |Vishay P16NP102MAB15CV1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.3300 / $13.3900 | Buy Now |
DISTI #
22AM1698
|
Newark | Rotary Pot, 1K, 20%, 1W, Cermet, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Linear,... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $19.2400 | Buy Now |
DISTI #
72-P16NP102MAB15CV1F
|
Mouser Electronics | Potentiometers P16 NP 1Kohms 20% A BO e3 CV1F RoHS: Compliant | 40 |
|
$11.4400 / $21.0000 | Buy Now |
Part Details for P16NP102MAB15CV1F
P16NP102MAB15CV1F CAD Models
P16NP102MAB15CV1F Part Data Attributes
|
P16NP102MAB15CV1F
Vishay Intertechnologies
Buy Now
|
Compare Parts:
P16NP102MAB15CV1F
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |