Part Details for P16NM104MLB15 by Vishay Intertechnologies
Overview of P16NM104MLB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P16NM104MLB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7392
|
Newark | P16 N 100K 20% L Bo E3 /Box |Vishay P16NM104MLB15 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $24.6100 | Buy Now |
DISTI #
P16NM104MLB15
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Logarithmic, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P16NM104MLB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$14.5071 / $25.1230 | Buy Now |
Part Details for P16NM104MLB15
P16NM104MLB15 CAD Models
P16NM104MLB15 Part Data Attributes
|
P16NM104MLB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P16NM104MLB15
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 100000ohm, 153V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 16 mm | |
Package Length | 10.2 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 40 °C | |
Reference Standard | CECC41000 | |
Resistance | 100000 Ω | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 224 V |
Alternate Parts for P16NM104MLB15
This table gives cross-reference parts and alternative options found for P16NM104MLB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P16NM104MLB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P16NP104MLB15 | Potentiometer, Cermet, 0.5W, 100000ohm, 153V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | P16NM104MLB15 vs P16NP104MLB15 |