Part Details for P16NM104MAB15F4 by Vishay Intertechnologies
Overview of P16NM104MAB15F4 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NM104MAB15F4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16NM104MAB15F4
|
Avnet Americas | P16 NM 100K 20% A F4 BO E3 - Boxed Product (Development Kits) (Alt: P16NM104MAB15F4) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.5200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.5200 | Buy Now |
DISTI #
P16NM104MAB15F4
|
TME | Potentiometer: shaft, single turn, 100kΩ, ±20%, 1W, linear, cermet Min Qty: 20 | 0 |
|
$17.0500 | RFQ |