Part Details for P16NM103MAB15F6 by Vishay Intertechnologies
Overview of P16NM103MAB15F6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16NM103MAB15F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3832
|
Newark | Rotary Potentiometer, 10K, 1W, Cermet, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P16 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:- Rohs Compliant: Yes |Vishay P16NM103MAB15F6 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $17.4600 | Buy Now |