Part Details for P16MB18A by Panduit Corp
Overview of P16MB18A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16MB18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7442
|
Newark | Box Support Assembly For 1" Emt/Rigid/Im |Panduit P16MB18A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $9.2600 | Buy Now |
DISTI #
P16MB18A-ND
|
DigiKey | CBL SUPPORT COMBO BOX FASTENER Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
P16MB18A
|
Avnet Americas | Box Support Assembly for 1in EMT/Rigid/IMC Conduit with Plain 1/4in Mounting Hole Metallic - Bulk (Alt: P16MB18A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
644-P16MB18A
|
Mouser Electronics | Conduit Fittings & Accessories Box Support Assmbly 1 Conduit RoHS: Compliant | 0 |
|
$5.7100 / $6.5700 | Order Now |
DISTI #
71791524
|
RS | Box support assembly for 1 EMT/Rigid/IMC conduit with plain 1/4 mounting hole. | Panduit P16MB18A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $5.8900 | RFQ |
DISTI #
PANP16MB18A
|
Heilind Electronics | BOX SUPPORT ASSEMBLY FOR 1 EMTRIGIDIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Box support assembly for 1" EMT/Rigid/IMC conduit with plain 1/4" mounting hole. RoHS: Compliant | 175 Factory Stock |
|
$4.6900 / $5.4700 | Buy Now |
DISTI #
000000000004953065
|
Sager | Conduit Fittings & Accessories Box Support Assmbly 1 Conduit Min Qty: 25 | 0 |
|
$4.2900 / $5.4200 | Buy Now |
|
Master Electronics | Box support assembly for 1" EMT/Rigid/IMC conduit with plain 1/4" mounting hole. RoHS: Compliant | 175 Factory Stock |
|
$4.6900 / $5.4700 | Buy Now |