Part Details for P16EET11KYELYEL by E-Switch Inc
Overview of P16EET11KYELYEL by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for P16EET11KYELYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8596
|
Newark | Ea Rohs Compliant: Yes |E-Switch P16EET11KYELYEL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2600 / $30.3300 | Buy Now |
DISTI #
P16EET11KYELYEL-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 160 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0043 | Buy Now |
DISTI #
612-P16EET11KYELYEL
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant | 0 |
|
$21.0000 | Order Now |
DISTI #
74828722
|
RS | Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EET11KYELYEL RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$16.7800 | Buy Now |
DISTI #
P16EET11KYELYEL
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 6A/24VDC, 5A/250VAC Min Qty: 160 | 0 |
|
$24.4600 | RFQ |
Part Details for P16EET11KYELYEL
P16EET11KYELYEL CAD Models
P16EET11KYELYEL Part Data Attributes
|
P16EET11KYELYEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
P16EET11KYELYEL
E-Switch Inc
Pushbutton Switch, SPST, Latched
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.402 inch | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 14.7066 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.043 inch | |
Terminal Material | COPPER ALLOY |