Datasheets
P16EER11HYELWHT by:

Pushbutton Switch, SPDT, Latched, 6A, 24VDC

Part Details for P16EER11HYELWHT by E-Switch Inc

Overview of P16EER11HYELWHT by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for P16EER11HYELWHT

Part # Distributor Description Stock Price Buy
DISTI # 15N8578
Newark Xf0532P Rohs Compliant: Yes |E-Switch P16EER11HYELWHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.1000
  • 5,000 $20.7100
  • 10,000 $20.0200
$20.0200 / $23.1000 Buy Now
DISTI # P16EER11HYELWHT-ND
DigiKey SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $15.9963
$15.9963 Buy Now
DISTI # 612-P16EER11HYELWHT
Mouser Electronics Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant 0
  • 100 $15.9900
$15.9900 Order Now
DISTI # 74828696
RS Pushbutton Switch, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16EER11HYELWHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $14.8200
$14.8200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 12 Weeks 0
  • 100 $12.7800
$12.7800 Buy Now

Part Details for P16EER11HYELWHT

P16EER11HYELWHT Part Data Attributes

P16EER11HYELWHT E-Switch Inc
Buy Now Datasheet
Compare Parts:
P16EER11HYELWHT E-Switch Inc Pushbutton Switch, SPDT, Latched, 6A, 24VDC
Part Life Cycle Code Active
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.35
Samacsys Manufacturer E-Switch
Actuator Length 0.142 inch
Actuator Travel 2.9972 mm
Actuator Type PUSHBUTTON
Body Length or Diameter 18.0086 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@250VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 6 A
Contact (DC) Max Rating R Load 6A@24VDC
Contact Resistance 0.1 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 3000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Illumination LED
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 55 °C
Operating Temperature-Min -20 °C
Switch Action LATCHED
Switch Function SPDT
Switch Type PUSHBUTTON SWITCH
Terminal Material COPPER ALLOY

P16EER11HYELWHT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P16EER11HYELWHT by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P16EER11HYELWHT by E-Switch Inc

  • Please alert me when P16EER11HYELWHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P16EER11HYELWHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P16EER11HYELWHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P16EER11HYELWHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P16EER11HYELWHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P16EER11HYELWHT by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: