P16EER11HGRNGRN
Description: Special Switch, SPDT, Latched, 6A, 24VDC

Overview of P16EER11HGRNGRN by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P16EER11HGRNGRN by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # P16EER11HGRNGRN-ND
DigiKey SWITCH PUSHBUTTON SPDT 8A 125V Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 612-P16EER11HGRNGRN
Mouser Electronics Pushbutton Switches ILLUM PUSHBUTTON SPDT 8A 125V RoHS: Compliant 0
  • 100 $15.1500
  • 250 $14.6300
  • 500 $13.5200
$13.5200 / $15.1500 Order Now

CAD Models for P16EER11HGRNGRN by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P16EER11HGRNGRN by E-Switch Inc

P16EER11HGRNGRN
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
E-Switch
Actuator Length
0.142 inch
Actuator Type
PUSHBUTTON
Body Length or Diameter
18.0086 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
6 A
Contact (DC) Max Rating R Load
6A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
3000VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Illumination
LED
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Switch Action
LATCHED
Switch Function
SPDT
Terminal Material
COPPER ALLOY
Want to compare parts?
  1. P16EER11HGRNGRN
    E-Switch Inc
    Special Switch, SPDT, Latched, 6A, 24VDC
    VS

Alternate Parts for P16EER11HGRNGRN

This table gives cross-reference parts and alternative options found for P16EER11HGRNGRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P16EER11HGRNGRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P16EER11BRED Special Switch, SPDT, Latched, 6A, 24VDC E-Switch Inc P16EER11HGRNGRN vs P16EER11BRED

Related Parts for P16EER11HGRNGRN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P16EER11HGRNGRN by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P16EER11HGRNGRN by E-Switch Inc

  • Please alert me when P16EER11HGRNGRN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P16EER11HGRNGRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P16EER11HGRNGRN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P16EER11HGRNGRN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P16EER11HGRNGRN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P16EER11HGRNGRN by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: