Part Details for P16EER11 by E-Switch Inc
Overview of P16EER11 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for P16EER11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4996
|
Newark | P16Eer11 Rohs Compliant: Yes |E-Switch P16EER11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $14.5500 | Buy Now |
DISTI #
141-P16EER11-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 8 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4537 | Buy Now |
DISTI #
612-P16EER11
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-On, Panel Mount, Front | 0 |
|
$10.9400 / $13.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$8.0500 | Buy Now |