Part Details for P16BP473MAB15 by Vishay Sfernice
Overview of P16BP473MAB15 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P16BP473MAB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P16BP473MAB15-ND
|
DigiKey | POT 47K OHM 1W CERMET LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Box |
40 In Stock |
|
$14.2496 / $24.5700 | Buy Now |