Part Details for P168-000 by Tripp Lite
Overview of P168-000 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P168-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7553
|
Newark | Compact Display Port Gender Changer, Blk, Inter Series Connector A:-, Convert From Positions:-, Convert From Gender:Receptacle, Inter Series Connector B:-, Convert To Positions:-, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P168-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $16.7700 | Buy Now |
DISTI #
TL818-ND
|
DigiKey | ADAPTER DISPLAYPORT RCPT TO RCPT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
224 In Stock |
|
$10.9162 / $16.7300 | Buy Now |
DISTI #
P168-000
|
Avnet Americas | COMPACT DISPLAYPORT COUPLER GENDER CHANGER FEMALE / FEMALE - Bulk (Alt: P168-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P168-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DISPLAYPORT F/F GENDER CHANGER RoHS: Compliant | 0 |
|
$11.9500 / $15.5500 | Order Now |
DISTI #
70590968
|
RS | Tripp Lite Compact Displayport Gender Changer / Coupler Display port F/F | Tripp Lite P168-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$15.5700 / $18.0000 | Buy Now |
|
Onlinecomponents.com | Conn Display Port-HDMI Adapter F/F ST 1/1 Port |
29 In Stock |
|
$10.7600 / $14.0100 | Buy Now |
|
Master Electronics | Conn Display Port-HDMI Adapter F/F ST 1/1 Port |
29 In Stock |
|
$10.7600 / $14.0100 | Buy Now |
|
Neutron USA | Tripp Lite Compact DisplayPort Coupler Gender Changer (F/F) | 50 |
|
$34.9900 | Buy Now |
Part Details for P168-000
P168-000 CAD Models
P168-000 Part Data Attributes:
|
P168-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P168-000
Tripp Lite
DISPLAYPORT GENDER CHANGER F/F
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |