Part Details for P161609 by FIBOX
Overview of P161609 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P161609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EURONORD series enclosure, fiberglass 6.3 x 6.3 x 3.54", UL listed RoHS: Compliant | 0 |
|
$170.8700 / $183.5300 | Buy Now |
DISTI #
P161609
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 91mm, EURONORD, grey Min Qty: 1 | 2 |
|
$76.0200 / $86.1600 | Buy Now |