Part Details for P1613 by Maxim Integrated Products
Overview of P1613 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
ADP1613-12-EVALZ | Analog Devices | 0kHz/1.2MHz PWM DC-DC Converte |