Part Details for P160KNP-0QC20B100K by TT electronics / BI Technologies
Results Overview of P160KNP-0QC20B100K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P160KNP-0QC20B100K Information
P160KNP-0QC20B100K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P160KNP-0QC20B100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2851
|
Newark | Rotary Potentiometer, 100Kohm, ±20%, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$0.6930 / $0.7500 | Buy Now |
DISTI #
987-1659-ND
|
DigiKey | POT 100K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
7148 In Stock |
|
$0.8093 / $1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8710 / $1.2900 | Buy Now |
DISTI #
000000000002596729
|
Sager | Potentiometers 100K 20% 16MM ROTARY POT Min Qty: 1 | 0 |
|
$0.8321 / $0.9252 | Buy Now |