Part Details for P160KN2-4QC20B10K by TT electronics / BI Technologies
Results Overview of P160KN2-4QC20B10K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P160KN2-4QC20B10K Information
P160KN2-4QC20B10K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P160KN2-4QC20B10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2891
|
Newark | Rotary Pot, 10K, 0.2W, Through Hole, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Li... more RoHS: Compliant Min Qty: 5940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now |
DISTI #
987-1310-ND
|
DigiKey | POT 10K OHM 1/5W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
4983 In Stock |
|
$0.9073 / $1.6600 | Buy Now |
|
Future Electronics | POT 10K OHM 1/5W PLASTIC LINEAR RoHS: Compliant pbFree: Yes Min Qty: 5940 Package Multiple: 990 Lead time: 11 Weeks Container: Tray |
0 Tray |
|
$0.7150 / $0.7350 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (29.5 X 17 X 26.5mm) Pin P... more RoHS: Compliant |
6843 In Stock |
|
$0.7280 / $1.0620 | Buy Now |
DISTI #
000000000002596721
|
Sager | Potentiometers 16mm Rotary Panel Potentiometer Min Qty: 1 | 0 |
|
$0.7264 / $0.8077 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (29.5 X 17 X 26.5mm) Pin P... more RoHS: Compliant |
6843 In Stock |
|
$0.7280 / $1.0620 | Buy Now |