Datasheets
P160KN2-0EC40B2K by:

Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s),

Part Details for P160KN2-0EC40B2K by TT Electronics Resistors

Overview of P160KN2-0EC40B2K by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P160KN2-0EC40B2K

P160KN2-0EC40B2K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P160KN2-0EC40B2K Part Data Attributes

P160KN2-0EC40B2K TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
P160KN2-0EC40B2K TT Electronics Resistors Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s),
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code not_compliant
Actuator Orientation HORIZONTAL
Actuator Type SHAFT
Additional Feature RATED AC VOLTAGE (V): 200
Construction Rotary
Ganging Number 1
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Diameter 16.5 mm
Package Length 9.5 mm
Package Style PCB Mount
Rated Power Dissipation (P) 0.2 W
Resistance 2000 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Rotational Angle 260 deg
Surface Mount NO
Technology CONDUCTIVE PLASTIC
Terminal Shape FLAT
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P160KN2-0EC40B2K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P160KN2-0EC40B2K by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of P160KN2-0EC40B2K would you like to use for your alert(s)?
  • Please alert me when P160KN2-0EC40B2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P160KN2-0EC40B2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P160KN2-0EC40B2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P160KN2-0EC40B2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P160KN2-0EC40B2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P160KN2-0EC40B2K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: