Part Details for P158-300A-C2A by Kavlico
Overview of P158-300A-C2A by Kavlico
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
DG300A/BCA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BCA) | |
DG300A/BIA | Rochester Electronics LLC | DG300A - SPST, 2 Func, CMOS - Dual marked (M38510/11601BIA) |
Price & Stock for P158-300A-C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059406
|
RS | Pressure Transducer, 0-300PSI, Absolute, 1/4 SAE female process connector | Sensata - Kavlico P158-300A-C2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.4900 / $167.2100 | RFQ |
DISTI #
KAVP158-300A-C2A
|
Heilind Electronics | PRESSURE SENSOR, 0-300PSI ABSO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure sensor, 0-300psi absolute, neoprene seal, 1/4 SAE female flare with Schrade Deflator, with mating connector RoHS: Compliant |
31 Partner Stock |
|
$134.3500 / $379.2900 | Buy Now |
|
Master Electronics | Pressure sensor, 0-300psi absolute, neoprene seal, 1/4 SAE female flare with Schrade Deflator, with mating connector RoHS: Compliant |
31 Partner Stock |
|
$134.3500 / $379.2900 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, 0-300psi absolute, neoprene seal, Ana Vout: 0.5-4.5 V, 1/4 SAE female flare with Schrade Deflator, with mating connector | 31 |
|
$339.2300 | Buy Now |