Part Details for P158-000 by Tripp Lite
Overview of P158-000 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P158-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2487
|
Newark | Adapter, High Density D Sub, Plug-Plug, 15 Position, D Sub Connector A:High Density D Sub, Convert From Gender:Plug, Convert From Positions:15Positions, D Sub Connector B:High Density D Sub, Convert To Gender:Plug, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P158-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $6.5300 | Buy Now |
DISTI #
TL1616-ND
|
DigiKey | DSUB GENDER CHANGER HD15M HD15M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$3.2686 / $5.9000 | Buy Now |
DISTI #
545-P158-000
|
Mouser Electronics | D-Sub Adapters & Gender Changers DB15M/M MINI,GENDER CHANGER RoHS: Compliant | 8 |
|
$3.4400 / $5.9000 | Buy Now |
DISTI #
70396284
|
RS | Tripp Lite Compact Gold HD15 Gender Changer Adapter Connector HD15 M/M | Tripp Lite P158-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 |
|
$5.4900 / $6.5300 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub Gender Changer M/M 15/15 POS ST Panel Mount 1/1 Port RoHS: Compliant |
40 In Stock |
|
$3.2100 / $4.6900 | Buy Now |
|
Master Electronics | Conn High Density D-Sub Gender Changer M/M 15/15 POS ST Panel Mount 1/1 Port RoHS: Compliant |
40 In Stock |
|
$3.2100 / $4.6900 | Buy Now |
|
Neutron USA | Tripp Lite Compact / Slimline VGA Video Gender Changer (M/M) | 50 |
|
$24.9900 | Buy Now |