There are no models available for this part yet.
Overview of P1553UCLRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for P1553UCLRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6142
|
Newark | Sidac,800Ma I(S),so Rohs Compliant: Yes |Littelfuse P1553UCLRP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now | |
DISTI #
P1553UCLRP-ND
|
DigiKey | THYRISTOR 130V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3515 / $2.4973 | Buy Now | |
DISTI #
576-P1553UCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 130V 500A RoHS: Compliant | 0 |
|
$2.5600 | Order Now | |
Bristol Electronics | 997 |
|
RFQ | ||||
Quest Components | 797 |
|
$2.7150 / $5.4300 | Buy Now |
CAD Models for P1553UCLRP by Littelfuse Inc
Part Data Attributes for P1553UCLRP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
SIDAC
|
Related Parts for P1553UCLRP
-
P1500SASilicon Surge Protectors
-
P16OAR11JGRNGRNPushbutton Switches
-
OPA2363AIRSVROperational Amplifiers
-
P1104UCMCLRPTelecom Protection Circuits
-
OPIA4N35ATREOptocoupler
-
P1AFS1500-2FG256Field Programmable Gate Arrays
-
P2041NSN1PNBMicroprocessors
-
OPA1688IDAudio/Video Amplifiers
-
P2022ZToggle Switches