Part Details for P154-16CC by Amphenol CIT
Overview of P154-16CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR332DD7LP154KW01K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC332DD7LP154KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC332DD7LP154KX18K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for P154-16CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P154-16CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for P154-16CC
P154-16CC CAD Models
P154-16CC Part Data Attributes
|
P154-16CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
P154-16CC
Amphenol CIT
RF Connector Adapter, Panel Mount, Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Depth | 0.141 inch | |
Body Diameter | 0.13 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Shell Finish | GOLD | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |