Part Details for P152-000 by Tripp Lite
Overview of P152-000 by Tripp Lite
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P152-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1887
|
Newark | Adapter, D Sub, Plug-Plug, 9 Position, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:9Positions Rohs Compliant: Yes |Eaton Tripp Lite P152-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$4.7900 / $6.0600 | Buy Now |
DISTI #
TL815-ND
|
DigiKey | DSUB GENDER CHANGER DB9M DB9M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
188 In Stock |
|
$3.4003 / $5.8300 | Buy Now |
DISTI #
P152-000
|
Avnet Americas | COMPACT / SLIMLINE GOLD DB9 GENDER CHANGER CONNECTOR M/M - Bulk (Alt: P152-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P152-000
|
Mouser Electronics | D-Sub Adapters & Gender Changers DB9M/M MINI GENDER CHANGER RoHS: Compliant | 556 |
|
$3.4000 / $5.2200 | Buy Now |
DISTI #
V99:2348_19023114
|
Arrow Electronics | Conn D-Sub M/M 9/9 POS Screw ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 25 |
|
$3.3960 / $3.8940 | Buy Now |
DISTI #
71308853
|
RS | Tripp Lite Compact Gold DB9 Gender Changer Adapter Connector DB9 M/M | Tripp Lite P152-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 |
|
$4.3600 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Conn D-Sub Gender Changer M/M 9/9 POS Screw ST Panel Mount 1/1 Port RoHS: Compliant |
564 In Stock 409 Factory Stock |
|
$3.2800 / $4.9800 | Buy Now |
DISTI #
67513759
|
Verical | Conn D-Sub M/M 9/9 POS Screw ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1503 | Americas - 560 |
|
$4.3280 / $6.5960 | Buy Now |
DISTI #
35333203
|
Verical | Conn D-Sub M/M 9/9 POS Screw ST Panel Mount 1/1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$3.3960 / $3.8940 | Buy Now |
DISTI #
P152-000
|
Avnet Americas | COMPACT / SLIMLINE GOLD DB9 GENDER CHANGER CONNECTOR M/M - Bulk (Alt: P152-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |