Part Details for P1500SCRP by Littelfuse Inc
Overview of P1500SCRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1500SCRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 6935 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 1211 |
|
RFQ | ||
|
Quest Components | Sidac, 180v V(bo) Max, 800ma I(s), Do-214aa / Smb | 2000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Sidac, 180v V(bo) Max, 800ma I(s), Do-214aa / Smb | 968 |
|
$0.7000 / $1.7500 | Buy Now |
Part Details for P1500SCRP
P1500SCRP CAD Models
P1500SCRP Part Data Attributes
|
P1500SCRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1500SCRP
Littelfuse Inc
Silicon Surge Protector, 180V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | DO-214AA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 140 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 140 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P1500SCRP
This table gives cross-reference parts and alternative options found for P1500SCRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500SCRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1500SCLRP | Silicon Surge Protector, 180V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | P1500SCRP vs P1500SCLRP |
P1500SC | Silicon Surge Protector, | BrightKing Inc | P1500SCRP vs P1500SC |
P1500SC | Silicon Surge Protector, | Pulse Electronics Corporation | P1500SCRP vs P1500SC |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1500SCRP vs P1500SC |
P1500SCL | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P1500SCRP vs P1500SCL |