Part Details for P1500EA70 by Teccor
Overview of P1500EA70 by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1500EA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1398 |
|
RFQ |
Part Details for P1500EA70
P1500EA70 CAD Models
P1500EA70 Part Data Attributes
|
P1500EA70
Teccor
Buy Now
Datasheet
|
Compare Parts:
P1500EA70
Teccor
Silicon Surge Protector, 165V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 165 V | |
Breakover Voltage-Min | 135 V | |
Configuration | SINGLE | |
Holding Current-Max | 150000 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 95 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P1500EA70
This table gives cross-reference parts and alternative options found for P1500EA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500EA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1500EAL70 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 165V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P1500EA70 vs P1500EAL70 |
P1500EA70 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 165V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P1500EA70 vs P1500EA70 |
TPA130 | STMicroelectronics | Check for Price | Trisil" for telecom equipment protection | P1500EA70 vs TPA130 |