Part Details for P150-000 by Tripp Lite
Overview of P150-000 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P150-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M1886
|
Newark | Adapter, D Sub, Receptacle-Receptacle, 9 Position, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:9Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P150-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.7300 / $5.9200 | Buy Now |
DISTI #
TL814-ND
|
DigiKey | DSUB GENDER CHANGER DB9F DB9F Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$3.2990 / $5.6900 | Buy Now |
DISTI #
P150-000
|
Avnet Americas | Compact/Slimline DB9 Coupler Gender Changer 9POS D-Sub to 9POS D-Sub F-F ST - Bulk (Alt: P150-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P150-000
|
Mouser Electronics | D-Sub Adapters & Gender Changers DB9F/F MINI GENDER CHANGER RoHS: Compliant | 48 |
|
$3.0700 / $5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 In Stock |
|
$3.0700 / $4.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 In Stock |
|
$3.0700 / $4.6700 | Buy Now |
|
Neutron USA | Tripp Lite Compact/Slimline DB9 Coupler Gender Changer (F/F) | 50 |
|
$24.9900 | Buy Now |
Part Details for P150-000
P150-000 CAD Models
P150-000 Part Data Attributes:
|
P150-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P150-000
Tripp Lite
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |