Part Details for P149 by Vector Electronics & Technology Inc
Results Overview of P149 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P149 Information
P149 by Vector Electronics & Technology Inc is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75DP149RSBT | Texas Instruments | 3.4 Gbps DP++ to HDMI Retimer 40-WQFN 0 to 70 | |
| SN65DP149RSBR | Texas Instruments | 3.4 Gbps DP++ to HDMI Retimer 40-WQFN -40 to 85 | |
| SN65DP149RSBT | Texas Instruments | 3.4 Gbps DP++ to HDMI Retimer 40-WQFN -40 to 85 |
Price & Stock for P149
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96F7014
|
Newark | Tool, t42 Terms, Rubber Handle, m5058D3.4 |Vector Electronics P149 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0500 / $40.3000 | Buy Now |
|
DISTI #
V1101-ND
|
DigiKey | TOOL HAND INSERTION FOR T42-1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$28.8440 / $33.5800 | Buy Now |
|
DISTI #
574-P149
|
Mouser Electronics | Extraction, Removal & Insertion Tools Insertion Tool RoHS: Compliant | 0 |
|
$29.0400 / $33.6700 | Order Now |
|
DISTI #
70451058
|
RS | TOOL, T42 TERMS, RUBBER HANDLE, M5058D3.4 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2200 | RFQ |