Part Details for P142-06N-MICRO by Tripp Lite
Overview of P142-06N-MICRO by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for P142-06N-MICRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4490
|
Newark | Hdmi Rcpt-Micro Hdmi Plug Cable, 6", Blk, Connector Type A:Hdmi Receptacle, Connector Type B:-, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P142-06N-MICRO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $20.5500 | Buy Now |
DISTI #
TL1612-ND
|
DigiKey | CBL HDMI-A F - MCR HDMI-D M 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
421 In Stock |
|
$12.9851 / $18.0600 | Buy Now |
DISTI #
545-P142-06N-MICRO
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 6" MICRO HDMI ADPTR CBL M/F RoHS: Compliant | 8 |
|
$12.9800 / $18.0600 | Buy Now |
DISTI #
70590963
|
RS | 6 Inch Micro HDMI Male Type D Cable to HDMI Female Adapter 6" | Tripp Lite P142-06N-MICRO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.2900 / $20.5500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video HDMI to Micro HDMI 19 to 19 POS F-M |
137 In Stock |
|
$13.5200 / $17.9000 | Buy Now |
|
Master Electronics | Cable Assembly Audio/Video HDMI to Micro HDMI 19 to 19 POS F-M |
137 In Stock |
|
$13.5200 / $17.9000 | Buy Now |
|
Neutron USA | Tripp Lite Micro HDMI to HDMI Adapter for Ultrabook/Laptop/Desktop PC | 50 |
|
$39.9900 | Buy Now |