Part Details for P140LF4QN by Shindengen Electronic Manufacturing Co Ltd
Overview of P140LF4QN by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for P140LF4QN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMOS6268
|
Rutronik | N-CH 40V 140A 1,22mOhm LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8460 | Buy Now |
Part Details for P140LF4QN
P140LF4QN CAD Models
P140LF4QN Part Data Attributes:
|
P140LF4QN
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P140LF4QN
Shindengen Electronic Manufacturing Co Ltd
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |