Part Details for P140LF4QN-5071 by Shindengen Electronic Manufacturing Co Ltd
Overview of P140LF4QN-5071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140LF4QN-5071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3434 |
|
$1.7955 / $3.5910 | Buy Now | |
DISTI #
P140LF4QN-5071
|
TME | Transistor: N-MOSFET, EETMOS4, unipolar, 40V, 140A, Idm: 560A, 217W Min Qty: 1 | 4865 |
|
$0.7100 / $1.0700 | Buy Now |