Part Details for P140KV1-Y20CR50K by TT electronics / BI Technologies
Overview of P140KV1-Y20CR50K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KV1-Y20CR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P140KV1-Y20CR50K-ND
|
DigiKey | POT 50K OHM 1/20W PLASTIC R-LOG Min Qty: 5600 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $1.7300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.0400 / $2.0800 | Buy Now | |
DISTI #
000000000002596694
|
Sager | Potentiometers 14mm Rotary Panel Potentiometer Min Qty: 800 | 0 |
|
$0.7650 | Buy Now |