Part Details for P140KH1-F15BR5K by TT Electronics plc
Overview of P140KH1-F15BR5K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KH1-F15BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P140KH1F15BR5K
|
Mouser Electronics | Potentiometers 1/20W 5K Ohms 20% 14mm ROTARY POT RoHS: Compliant | 0 |
|
$0.7290 / $0.7720 | Order Now |