Part Details for P140KH-F20BR5K by TT electronics / BI Technologies
Overview of P140KH-F20BR5K by TT electronics / BI Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KH-F20BR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2492
|
Newark | Rotary Potentiometer, 5Kohm, 20%, 50Mw, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:P140 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P140KH-F20BR5K Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9720 | Buy Now |
DISTI #
987-1295-ND
|
DigiKey | POT 5K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
5799 In Stock |
|
$0.7726 / $1.7000 | Buy Now |
|
Future Electronics | P140 Series 14 mm Top Adjustment 5 kOhm ±20 % Dual Unit Rotary Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.8850 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through Hole Box/Tray RoHS: Compliant |
980 In Stock |
|
$0.6700 / $0.9020 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05 W, 5000 ohm | 3 |
|
$1.4203 | Buy Now |
DISTI #
000000000002427897
|
Sager | Potentiometers 14mm 5Kohm Min Qty: 800 | 0 |
|
$0.7650 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through Hole Box/Tray RoHS: Compliant |
980 In Stock |
|
$0.6700 / $0.9020 | Buy Now |
Part Details for P140KH-F20BR5K
P140KH-F20BR5K CAD Models
P140KH-F20BR5K Part Data Attributes:
|
P140KH-F20BR5K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P140KH-F20BR5K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Insulated | |
Ganging Number | 2 | |
Lead Length | 4.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 8.2 mm | |
Package Length | 16.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 14.5 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 260 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P140KH-F20BR5K
This table gives cross-reference parts and alternative options found for P140KH-F20BR5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P140KH-F20BR5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0925N-FB20BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FB20BR5K |
P0925N-FB30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FB30BR5K |
P0925N-FA30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FA30BR5K |
P0925N-FD30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FD30BR5K |
P0925N-FC25BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FC25BR5K |
P0925N-FD15BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-FD15BR5K |
P0925N-FB30BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P140KH-F20BR5K vs P0925N-FB30BR5K |
P0925N-FB25BR5K | Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P140KH-F20BR5K vs P0925N-FB25BR5K |
P0925N-QA15BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-QA15BR5K |
P0925N-EA30BR5K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 5000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P140KH-F20BR5K vs P0925N-EA30BR5K |