Part Details for P140KH-F20BR10K by TT Electronics plc
Overview of P140KH-F20BR10K by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P140KH-F20BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P140KHF20BR10K
|
Mouser Electronics | Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT RoHS: Compliant | 780 |
|
$0.7290 / $1.6900 | Buy Now |
DISTI #
P140KH-F20BR10K
|
TTI | Potentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 4800 In Stock |
|
$0.8500 / $0.8900 | Buy Now |