Part Details for P140KH-F20AR50K by TT Electronics plc
Results Overview of P140KH-F20AR50K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P140KH-F20AR50K Information
P140KH-F20AR50K by TT Electronics plc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P140KH-F20AR50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P140KHF20AR50K
|
Mouser Electronics | Potentiometers 1/20W 50K Ohms 20% 14mm ROTARY POT RoHS: Compliant | 1538 |
|
$0.7040 / $1.8200 | Buy Now |
Part Details for P140KH-F20AR50K
P140KH-F20AR50K CAD Models
P140KH-F20AR50K Part Data Attributes
|
P140KH-F20AR50K
TT Electronics plc
Buy Now
|
Compare Parts:
P140KH-F20AR50K
TT Electronics plc
Select a part to compare: |
Samacsys Manufacturer | TT Electronics |